Reference Only
PYDN-7.75-020S
Relay Sockets & Hardware ShrtBar 7.75mm 2pol Blu.
Datasheet
PYDN-7.75-020S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Relay Sockets & Hardware | |
| Product | Busbars | |
| Accessory Type | Short Bar | |
| Associated Relay Series | PYF, P2RF | |
| Termination Style | Push In | |
| Number of Poles | 2 Pole | |
| Current Rating | 20 A | |
| Mounting Style | Through Hole | |
| Product Type | Relay Sockets & Hardware | |
| Series | PYDN | |
| Subcategory | Relays | |
| Part # Aliases | PYDN775020S |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,01 € | 6,02 € | |
| 2,70 € | 27,00 € | |
| 2,54 € | 63,50 € | |
| 2,51 € | 125,50 € | |
| 2,47 € | 247,00 € | |
| 2,44 € | 610,00 € | |
| 2,42 € | 1.210,00 € | |
| 2,37 € | 2.370,00 € |
Need more?