Reference Only
PYDN-7.75-030R
Relay Sockets & Hardware ShrtBar 7.75mm 3pol Red.
Datasheet
PYDN-7.75-030R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Relay Sockets & Hardware | |
| Product | Mounting Hardware | |
| Accessory Type | Short Bar | |
| Associated Relay Series | PYF, P2RF | |
| Termination Style | Push In | |
| Number of Poles | 3 Pole | |
| Current Rating | 20 A | |
| Mounting Style | Through Hole | |
| Product Type | Relay Sockets & Hardware | |
| Series | PYDN | |
| Subcategory | Relays | |
| Part # Aliases | PYDN775030R |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,19 € | 6,38 € | |
| 2,79 € | 27,90 € | |
| 2,70 € | 67,50 € | |
| 2,66 € | 133,00 € | |
| 2,49 € | 249,00 € | |
| 2,42 € | 605,00 € | |
| 2,38 € | 1.190,00 € | |
| 2,33 € | 2.330,00 € |
Need more?