
PYF-08-PU
Relay Sockets & Hardware Socket for MY2 gen purp relay.
Datasheet
PYF-08-PU DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Relay Sockets & Hardware | |
| Product | Relay Sockets | |
| Accessory Type | Relay Base | |
| Associated Relay Series | PYF | |
| Termination Style | Push In | |
| Number of Poles | 2 Pole | |
| Current Rating | 10 A | |
| Mounting Style | Screw | |
| Number of Contacts | 8 Contact | |
| Product Type | Relay Sockets & Hardware | |
| Series | PYF0 | |
| Subcategory | Relays | |
| Part # Aliases | PYF08PU |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 18,03 € | 18,03 € | |
| 16,57 € | 165,70 € | |
| 13,40 € | 335,00 € | |
| 12,94 € | 647,00 € | |
| 12,50 € | 1.250,00 € | |
| 11,94 € | 2.985,00 € | |
| 11,53 € | 5.765,00 € |
Need more?