Reference Only
PYF-14-PU
Relay Sockets & Hardware Socket for MY4 gen purp relay.
Datasheet
PYF-14-PU DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Relay Sockets & Hardware | |
| Product | Relay Sockets | |
| Accessory Type | Relay Base | |
| Associated Relay Series | PYF, P2RF | |
| Termination Style | Push In | |
| Number of Poles | 4 Pole | |
| Current Rating | 6 A | |
| Mounting Style | DIN Rail | |
| Product Type | Relay Sockets & Hardware | |
| Series | PYF1 | |
| Subcategory | Relays | |
| Part # Aliases | PYF14PU |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 15,67 € | 15,67 € | |
| 13,95 € | 139,50 € | |
| 13,32 € | 333,00 € | |
| 12,87 € | 643,50 € | |
| 12,42 € | 1.242,00 € | |
| 11,86 € | 2.965,00 € | |
| 11,46 € | 5.730,00 € |
Need more?