Reference Only
PYF14A-E
Obsolete
Relay Sockets & Hardware TRK MT SCKT 4PDT MY
Datasheet
PYF14A-E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Relay Sockets & Hardware | |
| Product | Relay Sockets | |
| Accessory Type | DIN Rail Mount | |
| Associated Relay Series | MY | |
| Termination Style | Screw | |
| Number of Poles | 4 Pole | |
| Mounting Style | DIN Rail | |
| Number of Contacts | 14 | |
| Product Type | Relay Sockets & Hardware | |
| Series | PYF | |
| Subcategory | Relays | |
| Part # Aliases | 1340953 PYF14AE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?