Reference Only
PYMJN-PCB
Relay Sockets & Hardware MJN HOLD DOWN CLIP.
Datasheet
PYMJN-PCB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Relay Sockets & Hardware | |
| Product | Clips | |
| Accessory Type | Clip | |
| Associated Relay Series | MJN | |
| Termination Style | PCB | |
| Mounting Style | Clip | |
| Product Type | Relay Sockets & Hardware | |
| Series | PYMJN | |
| Subcategory | Relays | |
| Part # Aliases | PYMJNPCB |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7326908688 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 2 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,59 € | 5,18 € | |
| 2,27 € | 22,70 € | |
| 2,17 € | 54,25 € | |
| 2,09 € | 104,50 € | |
| 2,02 € | 202,00 € | |
| 1,92 € | 576,00 € | |
| 1,86 € | 930,00 € | |
| 1,79 € | 1.790,00 € |
Need more?