Reference Only
PYP-18
Relay Sockets & Hardware Mount Plate for 18 Sockets.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Relay Sockets & Hardware | |
| Product | Mounting Hardware | |
| Accessory Type | Plate | |
| Associated Relay Series | MY, MYK | |
| Termination Style | Screw | |
| Mounting Style | Screw | |
| Product Type | Relay Sockets & Hardware | |
| Series | PYP | |
| Subcategory | Relays | |
| Part # Aliases | PYP18 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 9,66 € | 9,66 € | |
| 8,60 € | 86,00 € | |
| 8,21 € | 205,25 € | |
| 7,93 € | 396,50 € | |
| 7,65 € | 765,00 € | |
| 7,32 € | 2.196,00 € | |
| 7,06 € | 3.530,00 € | |
| 6,82 € | 6.820,00 € |
Need more?