Reference Only
PZAEWM3
End of Life
Junction Boxes ZONE CABLING ACTIVE WALL MOUNT ENCLOSURE
Datasheet
PZAEWM3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Junction Boxes | |
| Material | Steel | |
| Color | Gray | |
| Length | 709 mm | |
| Height | 978 mm | |
| Mounting Style | Wall Mount | |
| Features | Front cover has standard padlock feature; optional keyed locks available | |
| Housing Color | Gray | |
| Product Type | Enclosures for Industrial Automation | |
| Product | Enclosures | |
| Subcategory | Enclosures, Racks and Boxes |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694010 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?