Reference Only
PZNF2
Obsolete
Electrical Enclosure Accessories
Datasheet
PZNF2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Electrical Enclosure Accessories | |
| Product | Cable Entry Accessories | |
| Type | Cable Compression Fitting | |
| Length | 37.1 mm | |
| Width | 21.8 mm | |
| Height | 21.8 mm | |
| Color | Gray | |
| Material | Nylon | |
| Product Type | Electrical Enclosures | |
| Subcategory | Enclosures, Racks and Boxes |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694010 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?