Reference Only
Protective Covers FN3270H 150-600A
Power Line Filters PROTECTIVE COVERS FN3270H 150-600A.
Manufacturer:
Mfr Part: Protective Covers FN3270H 150-600A
TTI Part: Not Assigned
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Power Line Filters | |
| Mounting Style | Chassis Mount | |
| Termination Style | Screw | |
| Series | FN3270 | |
| Compliance | UL; CSA; IEC/EN | |
| Product Type | Power Line Filters | |
| Subcategory | Power Condition | |
| Part # Aliases | 801916-SF |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 80,32 € | 80,32 € | |
| 68,88 € | 688,80 € | |
| 66,50 € | 1.662,50 € | |
| 64,12 € | 3.206,00 € |
Need more?