Reference Only
Q14F5ARXXHR220E
LED Panel Mount Indicators .
Datasheet
Q14F5ARXXHR220E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | LED Panel Mount Indicators | |
| Viewing Angle | 30 deg to 100 deg | |
| Product | Indicators | |
| Illumination Color | Red | |
| Mounting Hole Size | 14 mm | |
| Termination Style | Wire | |
| Lens Color/Style | Red, Flush | |
| If - Forward Current | 20 mA | |
| Vf - Forward Voltage | 2.1 V | |
| Luminous Intensity | 800 mcd | |
| Lens Shape | Round Flat | |
| Series | Q14 | |
| IP Rating | IP67 | |
| Lens Color | Red | |
| Maximum Operating Temperature | + 65 C | |
| Minimum Operating Temperature | - 30 C | |
| Product Type | LED Panel Mount Indicators | |
| Subcategory | LED Indication |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 20,83 € | 520,75 € | |
| 18,23 € | 1.823,00 € | |
| 16,21 € | 8.105,00 € |
Need more?