Reference Only
Q14F5BXXHG110E
LED Panel Mount Indicators Hyper GRN 110VAC Blk Flush IP67.
Datasheet
Q14F5BXXHG110E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | LED Panel Mount Indicators | |
| Product | Indicators | |
| Illumination Color | Green | |
| Mounting Style | Panel Mount | |
| Termination Style | Wire | |
| Vf - Forward Voltage | 3.2 V | |
| Luminous Intensity | 250 mcd | |
| Series | Q14 | |
| Packaging | Bulk | |
| IP Rating | IP67 | |
| Product Type | LED Panel Mount Indicators | |
| Subcategory | LED Indication | |
| Tradename | Q |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8537109150 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 11,74 € | 293,50 € | |
| 9,74 € | 974,00 € | |
| 8,88 € | 4.440,00 € | |
| 8,60 € | 8.600,00 € |
Need more?