Reference Only
Q16FP1BPXXSR28E
LED Panel Mount Indicators .
Datasheet
Q16FP1BPXXSR28E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | LED Panel Mount Indicators | |
| Product | Indicators | |
| Illumination Color | Red | |
| Mounting Hole Size | 16 mm | |
| Mounting Style | Panel Mount | |
| Termination Style | Solder Tab | |
| Lens Color/Style | Water, Clear | |
| LED Size | 10 mm | |
| If - Forward Current | 20 mA | |
| Vf - Forward Voltage | 28 V | |
| Lens Shape | Round Flat | |
| Series | Q16 | |
| IP Rating | IP67 | |
| Lens Color | Clear | |
| Mounting Method | Nut and Washer | |
| Product Type | LED Panel Mount Indicators | |
| Subcategory | LED Indication | |
| Tradename | Q |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 20,43 € | 510,75 € | |
| 16,24 € | 1.624,00 € | |
| 15,62 € | 7.810,00 € |
Need more?