Reference Only
Q2006DH3
Obsolete
Triacs 200V 6A
Datasheet
Q2006DH3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Triacs | |
| Series | Q2006xHx | |
| On-State RMS Current - It RMS | 6 A | |
| Non Repetitive On-State Current | 55 A, 65 A | |
| Rated Repetitive Off-State Voltage VDRM | 200 V | |
| Off-State Leakage Current @ VDRM IDRM | 10 uA | |
| On-State Voltage | 1.6 V | |
| Holding Current Ih Max | 15 mA | |
| Gate Trigger Voltage - Vgt | 1.3 V | |
| Gate Trigger Current - Igt | 10 mA | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Mounting Style | SMD/SMT | |
| Package / Case | TO-252-3 | |
| Product Type | Triacs | |
| Subcategory | Thyristors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541300080 |
| TARIC | 8541300000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?