Reference Only
Q22F1BXXR110E
LED Panel Mount Indicators INDICATOR 110V 22MM FLUSH RED.
Datasheet
Q22F1BXXR110E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | LED Panel Mount Indicators | |
| Viewing Angle | 100 deg | |
| Product | Indicators | |
| Illumination Color | Red | |
| Mounting Hole Size | 22 mm | |
| Mounting Style | Panel Mount | |
| Termination Style | Solder Tab | |
| Lens Color/Style | Red, Diffused | |
| LED Size | 18 mm | |
| If - Forward Current | 6 mA | |
| Vf - Forward Voltage | 110 V | |
| Luminous Intensity | 70 mcd | |
| Series | Q22 | |
| Packaging | Bulk | |
| IP Rating | IP67 | |
| Lens Color | Red | |
| Lens Transparency | Diffused | |
| Mounting Type | Nut and Washer | |
| Product Type | LED Panel Mount Indicators | |
| Subcategory | LED Indication | |
| Tradename | Q |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 25,61 € | 640,25 € | |
| 25,60 € | 2.560,00 € |
Need more?