Reference Only
Q22Y5SZZRGB12ECA
LED Panel Mount Indicators Chamf Stainless Bezl 12VDC RGB IP67.
Datasheet
Q22Y5SZZRGB12ECA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | LED Panel Mount Indicators | |
| Viewing Angle | 100 deg | |
| Product | Indicators | |
| Illumination Color | Red, Green, Blue | |
| Mounting Hole Size | 22 mm | |
| Mounting Style | Panel Mount | |
| Termination Style | Wire | |
| Lens Color/Style | Diffused | |
| LED Size | 16.75 mm | |
| If - Forward Current | 40 mA | |
| Vf - Forward Voltage | 12 VDC | |
| Luminous Intensity | 220 mcd, 500 mcd, 100 mcd | |
| Lens Shape | Round Flat | |
| Series | Q22 | |
| Packaging | Bulk | |
| IP Rating | IP67 | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Type | Nut and Washer | |
| Product Type | LED Panel Mount Indicators | |
| Subcategory | LED Indication |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 100,34 € | 2.508,50 € | |
| 94,20 € | 9.420,00 € |
Need more?