Reference Only
Q8D-02BFFA-QL8001
Circular Push Pull Connectors HS-Lok, Q8, Plastic, 5A, 02 pins, Female Connector, Female Contact, Straight, Push Pull, Field Installable, F5.5 - F6.0mm, IP68 Mated.
Datasheet
Q8D-02BFFA-QL8001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular Push Pull Connectors | |
| Product | Connectors | |
| Contact Gender | Socket (Female) | |
| Number of Contacts | 2 Contact | |
| Termination Style | Solder | |
| IP Rating | IP68 | |
| Color | Black | |
| Contact Plating | Gold | |
| Current Rating | 5 A | |
| Product Type | Circular Push Pull Connectors | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8536909000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 11,63 € | 116,30 € | |
| 11,46 € | 229,20 € | |
| 11,01 € | 550,50 € | |
| 9,73 € | 973,00 € | |
| 9,03 € | 1.806,00 € | |
| 8,46 € | 4.230,00 € | |
| 7,89 € | 7.890,00 € |
Need more?