Reference Only
Q8D-02PMMS-QF8001
Circular Push Pull Connectors HS-Lok, Q8, Plastic, 5A, 02 pins, Male Connector, Male Contact, Hexagonal, M8*1.0, Push Pull, Solder, Receptacle, Front Fastened, Panel Thickness 8, IP68.
Datasheet
Q8D-02PMMS-QF8001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular Push Pull Connectors | |
| Product | Connectors | |
| Contact Gender | Pin (Male) | |
| Shell Size | 8 | |
| Mounting Style | Panel | |
| Termination Style | Solder | |
| IP Rating | IP68 | |
| Color | Black | |
| Series | HS-Lok | |
| Contact Plating | Gold | |
| Current Rating | 5 A | |
| Product Type | Circular Push Pull Connectors | |
| Shell Material | Thermoplastic (TP) | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,51 € | 45,10 € | |
| 3,01 € | 60,20 € | |
| 2,80 € | 280,00 € | |
| 2,52 € | 1.260,00 € | |
| 2,31 € | 2.310,00 € |
Need more?