Reference Only
Q8DU-05AFFM-QL8A10
Circular Push Pull Connectors HS-Lok, Q8, Plastic, 5A+2A, 05 pins, Female Connector, Female Contact, Straight, Push Pull, Overmolded, Length 10000mm, IP68.
Datasheet
Q8DU-05AFFM-QL8A10 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular Push Pull Connectors | |
| Product | Connectors | |
| Contact Gender | Socket (Female) | |
| Shell Size | 8 | |
| IP Rating | IP68 | |
| Color | Black | |
| Contact Plating | Gold | |
| Current Rating | 5 A | |
| Product Type | Circular Push Pull Connectors | |
| Shell Material | Thermoplastic (TP) | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 34,15 € | 341,50 € | |
| 31,60 € | 632,00 € | |
| 28,43 € | 1.421,50 € | |
| 27,11 € | 2.711,00 € | |
| 26,04 € | 5.208,00 € |
Need more?