Reference Only
Q8DU-05PMMS-QF8001
Circular Push Pull Connectors HS-Lok, Q8, Plastic, 5A+2A, 05 pins, Male Connector, Male Contact, Hexagonal, M8*1.0, Push Pull, Solder, Receptacle, Front Fastened, Panel Thickness 8, IP68.
Datasheet
Q8DU-05PMMS-QF8001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular Push Pull Connectors | |
| Product | Connectors | |
| Contact Gender | Pin (Male) | |
| Mounting Style | Panel | |
| Termination Style | Solder Cup | |
| IP Rating | IP68 | |
| Series | HS-Lok | |
| Contact Plating | Gold | |
| Current Rating | 5 A | |
| Product Type | Circular Push Pull Connectors | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,94 € | 59,40 € | |
| 5,36 € | 107,20 € | |
| 4,88 € | 244,00 € | |
| 4,64 € | 464,00 € | |
| 4,26 € | 852,00 € | |
| 3,90 € | 1.950,00 € | |
| 3,72 € | 3.720,00 € |
Need more?