
Q8F5BZZRYG06E
LED Panel Mount Indicators .
Datasheet
Q8F5BZZRYG06E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | LED Panel Mount Indicators | |
| Viewing Angle | 30 deg to 100 deg | |
| Product | Indicators | |
| Illumination Color | Red, Yellow, Green | |
| Mounting Hole Size | 8 mm | |
| Mounting Style | Panel Mount | |
| Termination Style | Wire | |
| Lens Color/Style | Diffused | |
| LED Size | 5 mm | |
| If - Forward Current | 20 mA | |
| Vf - Forward Voltage | 6 V | |
| Luminous Intensity | 8 mcd, 6 mcd, 6 mcd | |
| Lens Shape | Round Flat | |
| IP Rating | IP67 | |
| Lead Length | 200 mm | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Panel Thickness, Max | 7 mm | |
| Product Type | LED Panel Mount Indicators | |
| Subcategory | LED Indication |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 16,05 € | 401,25 € | |
| 13,79 € | 1.379,00 € | |
| 12,74 € | 6.370,00 € |
Need more?