
Q8P8BXXY28E
LED Panel Mount Indicators .
Datasheet
Q8P8BXXY28E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | LED Panel Mount Indicators | |
| Viewing Angle | 30 deg to 100 deg | |
| Product | Indicators | |
| Illumination Color | Yellow | |
| Mounting Hole Size | 8 mm | |
| Mounting Style | Panel Mount | |
| Termination Style | Quick Connect | |
| Lens Color/Style | Diffused | |
| LED Size | 5 mm | |
| If - Forward Current | 20 mA | |
| Vf - Forward Voltage | 28 V | |
| Luminous Intensity | 50 mcd | |
| Lens Shape | Dome | |
| IP Rating | IP67 | |
| Maximum Operating Temperature | + 65 C | |
| Minimum Operating Temperature | - 30 C | |
| Panel Thickness, Max | 7 mm | |
| Product Type | LED Panel Mount Indicators | |
| Subcategory | LED Indication |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 10,87 € | 271,75 € | |
| 8,99 € | 899,00 € | |
| 8,59 € | 4.295,00 € | |
| 8,03 € | 8.030,00 € |
Need more?