Reference Only
QAD502GR
Labels & Industrial Warning Signs DOTS INSPECTION GRN Sold by Pack of 1560.
Datasheet
QAD502GR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Labels & Industrial Warning Signs | |
| Product | Labels | |
| Type | Colored Dots | |
| Material | Vinyl | |
| Color | Green | |
| Width | 0.25 in | |
| Packaging | Bulk | |
| Product Type | Labels | |
| Series | QAD | |
| Subcategory | Supplies | |
| Part # Aliases | 1878649-5 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3919905060 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 200 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 40,00 € | 8.000,00 € | |
| 39,56 € | 9.890,00 € |
Need more?