Reference Only
QB-FN1-Q
Cable Mounting & Accessories QBHB MULTI (5) BASE 1".
Datasheet
QB-FN1-Q DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Mounting & Accessories | |
| Product Type | Cable Mounts | |
| Type | Harness Board | |
| Material | Acrylonitrile Butadiene Styrene (ABS) | |
| Width | 45.72 mm | |
| Length | 76.2 mm | |
| Height | 55.12 mm | |
| Packaging | Bulk | |
| Series | QB | |
| Subcategory | Wire & Cable Management | |
| Tradename | Quick-Build |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 9,95 € | 497,50 € | |
| 9,65 € | 965,00 € | |
| 9,43 € | 2.357,50 € | |
| 9,18 € | 4.590,00 € | |
| 8,98 € | 8.980,00 € |
Need more?