Reference Only
QB-TILE-GRY
Cable Mounting & Accessories .
Datasheet
QB-TILE-GRY DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Mounting & Accessories | |
| Type | Harness Board | |
| Material | Plastic | |
| Color | Gray | |
| Width | 304.8 mm | |
| Length | 304.8 mm | |
| Height | 35 mm | |
| Product | Tools & Accessories | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 9403999045 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 360,89 € | 360,89 € | |
| 356,27 € | 3.562,70 € | |
| 352,17 € | 8.804,25 € |
Need more?