
QBH-5105PM
RF Amplifier Standard RF Amp 450 Package
Datasheet
QBH-5105PM DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Spectrum Control | |
| Product Category | RF Amplifier | |
| Operating Frequency | 10 MHz to 1 GHz | |
| Operating Supply Voltage | 12 V | |
| Operating Supply Current | 195 mA | |
| Gain | 13 dB | |
| NF - Noise Figure | 6 dB | |
| Type | General Purpose Amplifiers | |
| Mounting Style | SMD/SMT | |
| Package / Case | SM-3 | |
| Technology | Si | |
| P1dB - Compression Point | 28 dBm | |
| OIP3 - Third Order Intercept | 34 dBm | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 100 C | |
| Packaging | Bulk | |
| Isolation dB | 17 dB | |
| Pd - Power Dissipation | 100 mW | |
| Product Type | RF Amplifier | |
| Subcategory | Wireless & RF Integrated Circuits |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542330000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?