Reference Only
QBVE060A0S10R441-PHZ
DC/DC Converters - Through Hole 45-56Vin 10.4Vout60A 625W NegHeatPlate TH.
Datasheet
QBVE060A0S10R441-PHZ DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | OmniOn Power | |
| Product Category | DC/DC Converters - Through Hole | |
| Isolation | Isolated | |
| Number of Outputs | 1 Output | |
| Output Power | 625 W | |
| Input Voltage, Nominal | 48 V | |
| Input Voltage, Min | 45 V | |
| Input Voltage, Max | 56 V | |
| Output Voltage-Channel 1 | 10.35 V to 10.45 V | |
| Output Current-Channel 1 | 60 A | |
| Isolation Voltage | 750 V | |
| Package / Case | 1/4 Brick | |
| Length | 58.4 mm (2.299 in) | |
| Width | 36.8 mm (1.449 in) | |
| Height | 10.92 mm (0.43 in) | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 5 C | |
| Series | Barracuda | |
| Input Voltage | 45 V to 56 V | |
| Moisture Sensitive | Yes | |
| Mounting Style | Through Hole | |
| Product Type | Isolated DC-DC Converters | |
| Subcategory | DC-DC Converters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409580 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?