Reference Only

QCM019PC2DC018B

Standard Circular Connector QCM019PC2DC018B CIRCULAR

Manufacturer:

Mfr Part:
QCM019PC2DC018B

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryStandard Circular Connector
ProductConnector Assemblies
Number of Positions19 Position
Contact GenderPin (Male)
Mounting StyleCable Mount
Termination StyleCrimp
Current Rating1 A
SeriesQCM
Housing GenderMale
Product TypeStandard Circular Connector
SubcategoryCircular Connectors
TradenameNANONICS
Wire Gauge30 AWG
Part # Aliases1-1589692-4

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?