Reference Only
QE4301-50S-F0
Power to the Board PLUG 50POS.
Datasheet
QE4301-50S-F0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | JAE Electronics | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Number of Positions | 50 Position | |
| Insulation Resistance | 5 GOhms | |
| Number of Rows | 3 Row | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 7 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 54,22 € | 379,54 € | |
| 54,19 € | 541,90 € | |
| 53,84 € | 1.346,00 € | |
| 53,30 € | 2.665,00 € | |
| 52,43 € | 5.243,00 € |
Need more?