Reference Only
QFC5PN2N07SXA
Standard Circular Connector QUICKFUSIO PLG CONN W/ ACCS THREAD FITTED W/ SKT NON-ENV INS 07 W/O CONTACTS.
Datasheet
QFC5PN2N07SXA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Radiall | |
| Product Category | Standard Circular Connector | |
| Product | Plugs | |
| Mounting Style | Cable | |
| Packaging | Bulk | |
| Product Type | Standard Circular Connector | |
| Shell Style | Straight | |
| Subcategory | Circular Connectors | |
| Tradename | QuickFusio |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 49,38 € | 49,38 € | |
| 45,63 € | 456,30 € | |
| 43,70 € | 1.092,50 € | |
| 42,57 € | 2.128,50 € | |
| 41,51 € | 4.151,00 € |
Need more?