Reference Only
QFC5PN3N07SXA
Standard Circular Connector QUICKFUSIO PLUG CONNECTOR W/ BND PLAT FITTED W/ SKT NON-ENV INS 07 W/O CONTACTS.
Datasheet
QFC5PN3N07SXA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Radiall | |
| Product Category | Standard Circular Connector | |
| Product | Plugs | |
| Mounting Style | Cable | |
| Packaging | Bulk | |
| Product Type | Standard Circular Connector | |
| Shell Style | Straight | |
| Subcategory | Circular Connectors | |
| Tradename | QuickFusio |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 25 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 48,80 € | 48,80 € | |
| 42,74 € | 427,40 € | |
| 39,71 € | 992,75 € | |
| 38,69 € | 3.869,00 € | |
| 38,68 € | 9.670,00 € |
Need more?