Reference Only
QFC5PN3N14SSA
Standard Circular Connector QUICKFUSIO PLUG CONNECTOR W/ BND PLAT FITTED W/ SKT NON-ENV INS 14 W/ CONTACTS.
Datasheet
QFC5PN3N14SSA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Radiall | |
| Product Category | Standard Circular Connector | |
| Product | Plugs | |
| Mounting Style | Cable | |
| Packaging | Bulk | |
| Product Type | Standard Circular Connector | |
| Shell Style | Straight | |
| Subcategory | Circular Connectors | |
| Tradename | QuickFusio |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 75,59 € | 75,59 € | |
| 69,79 € | 697,90 € | |
| 67,22 € | 1.680,50 € | |
| 65,50 € | 3.275,00 € | |
| 63,84 € | 6.384,00 € |
Need more?