
QFC5PNAN07SSA
Standard Circular Connector QUICKFUSIO PLG CONN W/ BND PLAT AND WRAP 0 FITTED W/ SKT NON-ENV INS 07 W/ CTCS.
Datasheet
QFC5PNAN07SSA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Radiall | |
| Product Category | Standard Circular Connector | |
| Product | Plugs | |
| Mounting Style | Cable | |
| Packaging | Bulk | |
| Product Type | Standard Circular Connector | |
| Shell Style | Straight | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 21 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 72,92 € | 72,92 € | |
| 67,37 € | 673,70 € | |
| 64,65 € | 1.616,25 € | |
| 63,00 € | 3.150,00 € | |
| 61,40 € | 6.140,00 € |
Need more?