
QFC5PNAN07SXA
Standard Circular Connector QUICKFUSIO PLG CONN W/ BND PLAT AND WRAP 0 FITTED W/ SKT NON-ENV INS 07.
Datasheet
QFC5PNAN07SXA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Radiall | |
| Product Category | Standard Circular Connector | |
| Product | Plugs | |
| Mounting Style | Cable | |
| Packaging | Bulk | |
| Product Type | Standard Circular Connector | |
| Shell Style | Straight | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 51,76 € | 51,76 € | |
| 47,82 € | 478,20 € | |
| 45,80 € | 1.145,00 € | |
| 44,62 € | 2.231,00 € | |
| 43,51 € | 4.351,00 € |
Need more?