
QFC5PNAN14SSA
Standard Circular Connector QUICKFUSIO PLG CONN W/ BND PLAT AND WRAP 0 FITTED W/ SKT NON-ENV INS 14 W/ CTCS.
Datasheet
QFC5PNAN14SSA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Radiall | |
| Product Category | Standard Circular Connector | |
| Product | Plugs | |
| Mounting Style | Cable | |
| Packaging | Bulk | |
| Product Type | Standard Circular Connector | |
| Shell Style | Straight | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead |
0In Stock
Available For Backorder
Lead Time: 28 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 77,92 € | 77,92 € | |
| 72,01 € | 720,10 € | |
| 69,35 € | 1.733,75 € | |
| 67,56 € | 3.378,00 € | |
| 65,84 € | 6.584,00 € |
Need more?