Reference Only
QFC5RN1N04PRBB
Standard Circular Connector QFC5RN1N04PRBB.
Datasheet
QFC5RN1N04PRBB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Radiall | |
| Product Category | Standard Circular Connector | |
| Product | Receptacles | |
| Mounting Style | Wall Mount | |
| Series | QuickFusio | |
| Product Type | Standard Circular Connector | |
| Shell Style | Wall Mount | |
| Subcategory | Circular Connectors | |
| Tradename | QuickFusio |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 53,01 € | 53,01 € | |
| 46,11 € | 461,10 € | |
| 44,33 € | 1.108,25 € | |
| 42,86 € | 2.143,00 € | |
| 40,49 € | 4.049,00 € | |
| 40,48 € | 10.120,00 € |
Need more?