Reference Only
QFP5PN2E04SSB
Standard Circular Connector .
Datasheet
QFP5PN2E04SSB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Radiall | |
| Product Category | Standard Circular Connector | |
| Product | Plugs | |
| Mounting Style | Cable | |
| Series | QuickFusio + | |
| Product Type | Standard Circular Connector | |
| Shell Style | Straight | |
| Subcategory | Circular Connectors | |
| Tradename | QuickFusio |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 48,91 € | 48,91 € | |
| 46,04 € | 460,40 € | |
| 44,59 € | 1.114,75 € | |
| 41,72 € | 2.086,00 € | |
| 39,61 € | 3.961,00 € | |
| 38,42 € | 9.605,00 € |
Need more?