Reference Only
QFP5PN2E04SXA
Standard Circular Connector QUICKFUSIO+ PLUG CONNECTOR W/ ACCS THREAD FITTED W/ SKT ENV INS 04 W/O CONTACTS.
Datasheet
QFP5PN2E04SXA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Radiall | |
| Product Category | Standard Circular Connector | |
| Product | Plugs | |
| Mounting Style | Cable | |
| Packaging | Bulk | |
| Product Type | Standard Circular Connector | |
| Shell Style | Straight | |
| Subcategory | Circular Connectors | |
| Tradename | QuickFusio |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 79,41 € | 79,41 € | |
| 69,58 € | 695,80 € | |
| 67,00 € | 1.675,00 € | |
| 65,15 € | 3.257,50 € | |
| 63,40 € | 6.340,00 € |
Need more?