Reference Only
QFP5PN2E14SSA
Standard Circular Connector QUICKFUSIO+ PLUG CONNECTOR W/ ACCS THREAD FITTED W/ SKT ENV INS 14 W/ CONTACTS.
Datasheet
QFP5PN2E14SSA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Radiall | |
| Product Category | Standard Circular Connector | |
| Product | Plugs | |
| Mounting Style | Cable | |
| Packaging | Bulk | |
| Product Type | Standard Circular Connector | |
| Shell Style | Straight | |
| Subcategory | Circular Connectors | |
| Tradename | QuickFusio |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 101,12 € | 101,12 € | |
| 94,61 € | 946,10 € | |
| 91,24 € | 2.281,00 € | |
| 88,85 € | 4.442,50 € | |
| 86,58 € | 8.658,00 € |
Need more?