Reference Only
QFP5PN2EIGSXA
Standard Circular Connector QUICKFUSIO+ PLG CONN W/ ACCS THREAD FITTED W/ SKT ENV INS IG HSDL W/O CONTACTS.
Datasheet
QFP5PN2EIGSXA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Radiall | |
| Product Category | Standard Circular Connector | |
| Product | Plugs | |
| Mounting Style | Cable | |
| Packaging | Bulk | |
| Product Type | Standard Circular Connector | |
| Shell Style | Straight | |
| Subcategory | Circular Connectors | |
| Tradename | QuickFusio |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 81,85 € | 81,85 € | |
| 75,65 € | 756,50 € | |
| 72,96 € | 1.824,00 € | |
| 71,04 € | 3.552,00 € | |
| 69,23 € | 6.923,00 € |
Need more?