
QFP5PNAE04SSA
Standard Circular Connector QUICKFUSIO+ PLG CONN W/ BND PLAT AND WRAP 0 FITTED W/ SKT ENV INS 04 W/ CTCS.
Datasheet
QFP5PNAE04SSA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Radiall | |
| Product Category | Standard Circular Connector | |
| Product | Plugs | |
| Mounting Style | Cable | |
| Packaging | Bulk | |
| Product Type | Standard Circular Connector | |
| Shell Style | Straight | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 96,28 € | 96,28 € | |
| 89,81 € | 898,10 € | |
| 86,60 € | 2.165,00 € | |
| 84,32 € | 4.216,00 € | |
| 82,16 € | 8.216,00 € |
Need more?