Reference Only
QFP5RN1N04PRBA
Standard Circular Connector QUICKFUSIO+ RECP CONN FOR PCB MOUNT FITTED W/ PIN NON-ENV INS 04 W/ STR CTC.
Datasheet
QFP5RN1N04PRBA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Radiall | |
| Product Category | Standard Circular Connector | |
| Product | Receptacles | |
| Mounting Style | Wall Mount | |
| Packaging | Bulk | |
| Product Type | Standard Circular Connector | |
| Shell Style | Wall Mount | |
| Subcategory | Circular Connectors | |
| Tradename | QuickFusio |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 107,59 € | 107,59 € | |
| 101,00 € | 1.010,00 € | |
| 97,38 € | 2.434,50 € | |
| 94,82 € | 4.741,00 € | |
| 92,38 € | 9.238,00 € |
Need more?