
QFP5RNAE07PXA
Standard Circular Connector QUICKFUSIO+ RECP CONN W/ BND PLAT AND WRAP 0 FITTED W/ PIN ENV INS 07 W/O CTCS.
Datasheet
QFP5RNAE07PXA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Radiall | |
| Product Category | Standard Circular Connector | |
| Product | Receptacles | |
| Mounting Style | Wall Mount | |
| Packaging | Bulk | |
| Product Type | Standard Circular Connector | |
| Shell Style | Wall Mount | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 83,59 € | 83,59 € | |
| 77,35 € | 773,50 € | |
| 74,59 € | 1.864,75 € | |
| 72,62 € | 3.631,00 € | |
| 70,78 € | 7.078,00 € |
Need more?