
QG030-198/12C
Blowers & Centrifugal Fans
Datasheet
QG030-198/12C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | Blowers & Centrifugal Fans | |
| Type | Crossflow Blower | |
| Current Type | DC | |
| Operating Supply Voltage | 12 VDC | |
| Airflow | 58.9 CFM (1.67 m3/min) | |
| Noise | 51 dBA | |
| Power Rating | 8 W | |
| Height | 48 mm | |
| Depth | 260 mm | |
| Width | 50 mm | |
| Housing Material | Aluminum | |
| Series | QG030 | |
| Compliance | CE; CSA; UL; VDE | |
| Product Type | Blowers | |
| Subcategory | Fans, Blowers & Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596590 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?