Reference Only
QG030-303/12
Blowers & Centrifugal Fans DC Tangential Blower, 47x365x50mm, 8-14VDC, Speed Signal, TTL Compatible.
Datasheet
QG030-303/12 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | Blowers & Centrifugal Fans | |
| Type | Crossflow Blower | |
| Current Type | DC | |
| Operating Supply Voltage | 12 VDC | |
| Airflow | 82 CFM (2.3 m3/min) | |
| Bearing Type | Ball | |
| Noise | 51 dBA | |
| Power Rating | 8.7 W | |
| Height | 303 mm | |
| Depth | 30 mm | |
| Width | 303 mm | |
| Housing Material | Aluminum | |
| Termination Style | Wire Leads - 2 | |
| Series | QG030 | |
| IP Rating | IP20 | |
| Features | Speed Signal, TTL Compatible | |
| Product Type | Blowers | |
| Size | 303 mm x 30 mm Round | |
| Subcategory | Fans, Blowers & Accessories | |
| Tradename | CrossFlow | |
| Part # Aliases | VTS0030XUFCS 9392715001 9392715001 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596595 |
| TARIC | 8414592590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 25 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 28 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 114,22 € | 3.198,16 € |
Need more?