Reference Only
QH16027RGBC
LED Panel Mount Indicators 12-24VDC RGB LED 16MM HALO BLK IP67.
Datasheet
QH16027RGBC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | LED Panel Mount Indicators | |
| Product | Indicators | |
| Illumination Color | Red, Green, Blue | |
| Termination Style | Wire | |
| Vf - Forward Voltage | 2 V, 3 V, 3 V | |
| Luminous Intensity | 100 mcd, 300 mcd, 90 mcd | |
| Series | QH | |
| IP Rating | IP67 | |
| Product Type | LED Panel Mount Indicators | |
| Subcategory | LED Indication | |
| Tradename | Q |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8543707100 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 50,48 € | 2.524,00 € | |
| 44,85 € | 4.485,00 € |
Need more?