Reference Only
QH22L28GC
LED Panel Mount Indicators 12-24VDC GRN LED 22MM LRG HALO IP67.
Datasheet
QH22L28GC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | LED Panel Mount Indicators | |
| Product | Indicators | |
| Illumination Color | Green | |
| Mounting Hole Size | 5 mm | |
| Mounting Style | Panel Mount | |
| Termination Style | Wire | |
| Lens Color/Style | Clear | |
| If - Forward Current | 20 mA | |
| Vf - Forward Voltage | 3.1 V | |
| Luminous Intensity | 350 mcd | |
| Series | QH | |
| Packaging | Bulk | |
| IP Rating | IP67 | |
| Lens Color | Clear | |
| Product Type | LED Panel Mount Indicators | |
| Subcategory | LED Indication | |
| Tradename | Q |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8543707100 |
| TARIC | 8541401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 35,82 € | 1.791,00 € | |
| 32,01 € | 3.201,00 € |
Need more?