Reference Only
QP10G
Trimmer / Variable Capacitors .
Datasheet
QP10G DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Knowles | |
| Product Category | Trimmer / Variable Capacitors | |
| Capacitance Range | 0.6 pF to 5.5 pF | |
| Length | 1.09 in | |
| Type | Quartz Trimmer | |
| Diameter | 0.25 in | |
| Series | Q | |
| Packaging | Bulk | |
| Product Type | Trimmer / Variable Capacitors | |
| Product | Horizontal Mount Trimmers | |
| Q Minimum | 2000 | |
| Subcategory | Capacitors | |
| Test Frequency | 1 MHz |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| TARIC | 8532300000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 188,29 € | 941,45 € | |
| 188,28 € | 1.882,80 € |
Need more?