Reference Only
QP50-6-18U-SD2
Obsolete
Optical Sensor Development Tools 50mm2 quadrant detector module
Datasheet
QP50-6-18U-SD2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Optical Sensor Development Tools | |
| Type | Photodiode Sensor | |
| Operating Supply Voltage | 15 V | |
| Packaging | Bulk | |
| Dimensions | 38.1 mm x 25.4 mm | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | 0 C | |
| Product Type | Optical Sensor Development Tools | |
| Series | QP Series 6 | |
| Subcategory | Development Tools | |
| Part # Aliases | 10-027 / 501102 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541491050 |
| TARIC | 8541409090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?