Reference Only
QP50-6-18U-SM
Obsolete
Photodiodes Quadrant 7.8mm Dia Area with 18Um Gaps
Datasheet
QP50-6-18U-SM DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Photodiodes | |
| Product | Quad Photodiodes | |
| Package / Case | SMD-10 | |
| Mounting Style | SMD/SMT | |
| Peak Wavelength | 633 nm | |
| Dark Current | 2 nA | |
| Vr - Reverse Voltage | 50 V | |
| Rise Time | 40 ns | |
| Minimum Operating Temperature | - 15 C | |
| Maximum Operating Temperature | + 60 C | |
| Series | QP Series 6 | |
| Diode Capacitance | 25 pF | |
| Moisture Sensitive | Yes | |
| Packaging | Bulk | |
| Photocurrent | 10 uA | |
| Product Type | Photodiodes | |
| Responsivity | 0.4 A/W | |
| Sensitive Area | 50 mm2 | |
| Subcategory | Optical Detectors & Sensors | |
| Part # Aliases | 01-049 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541491050 |
| TARIC | 8541490000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?